Schneider Electric 36 V 690 W Servo Motor, 5000 rpm, 0.61 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-648
- Mfr. Part No.:
- ILA1F572TC1A0
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$4,338.03
(exc. GST)
$4,988.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,338.03 |
*price indicative
- RS Stock No.:
- 654-648
- Mfr. Part No.:
- ILA1F572TC1A0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 0.61Nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 36 V | |
| Output Speed | 5000rpm | |
| Power Rating | 690W | |
| Stall Torque | 0.41Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 163.8mm | |
| Width | 19 mm | |
| Series | Lexium ILA | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 0.61Nm | ||
Sub Type Servo Motor | ||
Supply Voltage 36 V | ||
Output Speed 5000rpm | ||
Power Rating 690W | ||
Stall Torque 0.41Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 163.8mm | ||
Width 19 mm | ||
Series Lexium ILA | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated drive ILA with servo motor operates on 24 to 36 V with CANopen communication and an industrial connector. It has a length of 163.8 mm, features a high-speed winding type offering medium torque, and comes without a holding brake or gearbox. The motor delivers a nominal speed of 3100 rpm at 24 V and 5000 rpm at 36 V, with a nominal torque of 0.41 N.m.
Feedback type is single turn encoder
Shaft end is untapped
Second shaft is without second shaft end
Related links
- Schneider Electric 24 V 0.61 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 36 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 36 V Servo Motor 0.26 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 24 V 2600 rpm 0.72 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 220 V 100 W Servo Motor 0.96 Nm Max Output Torque, 8mm Shaft Diameter
- Schneider Electric 220 V 400 W Servo Motor 1.27 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 220 V dc 400 W Servo Motor 3.81 Nm Max Output Torque, 14mm Shaft Diameter

