Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

$4,767.39

(exc. GST)

$5,482.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,767.39

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-949
Mfr. Part No.:
BMH1003P06F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

25.1Nm

Sub Type

Servo Motor BMH

Supply Voltage

480 V

Output Speed

6000rpm

Power Rating

3.3W

Stall Torque

8.4Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

234.3mm

Width

225 mm

Series

BMH

Standards/Approvals

RoHS, REACH, EAN, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed for high-performance applications, delivering exceptional mechanical speed and torque capabilities. With a maximum mechanical speed of 6000 rpm and a continuous stall torque of 8.4 N.m, this servo motor ensures reliable operation in demanding environments. Its robust IP54 rating provides protection against dust and splashing water, making it suitable for various industrial applications. Featuring an innovative smooth shaft and a holding brake, it enhances both performance and safety. Additionally, its compatibility with the Lexium 32 range makes integration into existing systems straightforward while ensuring top-tier efficiency and reliability in motion control tasks.

Maximum mechanical speed of 6000 rpm for optimal performance

Continuous stall torque of 8.4 N.m ensuring consistent force delivery

IP54 rated for protection against environmental hazards, enhancing durability

Integrated holding brake for improved safety during operation

Speed feedback resolution of 32768 points/turn for precise control

Compact design with a shaft diameter of 19 mm and length of 40 mm

Natural convection cooling type, enhancing thermal management

Easy installation with an international standard flange for mounting

Complies with CE regulations for safety and environmental sustainability

Related links