Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-953
- Mfr. Part No.:
- BMH1003P26A1A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,596.13
(exc. GST)
$4,135.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,596.13 |
*price indicative
- RS Stock No.:
- 654-953
- Mfr. Part No.:
- BMH1003P26A1A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 25.1Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 3.3W | |
| Stall Torque | 8.4Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 192.6mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 25.1Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 6000rpm | ||
Power Rating 3.3W | ||
Stall Torque 8.4Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 192.6mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers exceptional performance with a maximum mechanical speed of 6000 rpm, making it an ideal solution for precision applications. Designed for three-phase operation, this motor provides a continuous stall torque of 8.4 N.m and a peak stall torque of 25.1 N.m. Its robustness is coupled with an IP65/IP67 degree of protection, ensuring reliable operation in demanding environments. This model is compatible with LXM32.D30N4 drives across a voltage range of 400 to 480V, offering versatility for various industrial applications. With features such as a smooth shaft end and precise speed feedback resolution of 32768 points per turn, it is engineered for optimal performance and reliability in automation and control tasks.
Maximum mechanical speed of 6000 rpm for enhanced operational efficiency
Continuous stall torque of 8.4 N.m ensures reliable performance during high-load conditions
Peak stall torque of 25.1 N.m available for dynamic load scenarios
IP65 standard and IP67 with additional kit, providing superior environmental protection
Designed for compatible use with LXM32.D30N4 drives, offering flexibility in design
Smooth shaft end facilitates seamless integration into existing setups
Speed feedback resolution of 32768 points per turn for high precision in control applications
Low net weight of 6.5 kg enables easier handling and installation
Constructed for natural convection cooling, promoting longevity in operation
Audit-ready environmental profile with recyclable packaging made with recycled cardboard
Related links
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.7 kW Servo Motor 25.1 Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 410 W Servo Motor 2.91 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm

