Schneider Electric 208/480 V 3000 W Servo Motor, 3800 rpm, 18.5 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

$5,590.92

(exc. GST)

$6,429.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,590.92

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-959
Mfr. Part No.:
BMH1402P11A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

18.5Nm

Product Type

Servo Motor

Sub Type

Servo Motor BMH

Supply Voltage

208/480 V

Output Speed

3800rpm

Power Rating

3000W

Stall Torque

50.3Nm

Shaft Diameter

19mm

Width

2 mm

Series

BMH

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed for high-performance applications, delivering outstanding precision and reliability. Operating at a maximum mechanical speed of 4000 rpm, it provides continuous stall torque of 18.5 N.m across various power ratings. This motor is perfect for scenarios requiring exact control, featuring a smooth shaft end and an IP54 protection rating, making it suitable for diverse industrial environments.

Maximum mechanical speed of 4000 rpm for versatile applications

Continuous stall torque of 18.5 N.m for reliable performance

Smooth shaft design for enhanced operational efficiency

IP54 protection rating ensures durability in industrial settings

Integrated holding brake enhances safety during operation

Related links