Schneider Electric 480 V 9.6 W Servo Motor, 3800 rpm, 232 Nm Max Output Torque, 38 mm Shaft Diameter

N

Subtotal (1 unit)*

$24,848.92

(exc. GST)

$28,576.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24,848.92

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-116
Mfr. Part No.:
BMH2053P17F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

232Nm

Supply Voltage

480 V

Sub Type

Servo Motor BMH

Output Speed

3800rpm

Power Rating

9.6W

Stall Torque

84Nm

Mount Type

Flange

Shaft Diameter

38mm

Length

538.5mm

Width

310 mm

Series

BMH

Standards/Approvals

WEEE, EAN, REACH, RoHS

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for precision and reliability, providing a maximum mechanical speed of 3800 rpm and a continuous stall torque of 84 N.m across dual voltage ranges of 400 V and 480 V. Featuring a keyed shaft and an IP54 protection rating, this robust motor excels in various industrial applications where efficiency and durability are paramount. The motor is designed to operate seamlessly with the Lexium 32 range, ensuring compatibility and optimal performance. It incorporates advanced technology, including multiturn SinCos Hiperface feedback for enhanced control and accuracy, making it an indispensable component in automated systems. This servo motor is a cost-effective solution for applications requiring high torque and reliability in demanding environments.

Continuous stall torque of 84 N.m ensures high performance during operation

Maximum mechanical speed of 3800 rpm delivers rapid response for precise control

Designed for dual voltage compatibility, supporting both 400 V and 480 V operations

IP54 rating protects against dust and splashes, enhancing durability in harsh conditions

Keyed shaft end provides secure connections and prevents slippage

Incorporates multiturn SinCos Hiperface feedback for superior position accuracy

Compact design with motor flange size of 205 mm for easy integration into various setups

Supports three-phase networks, ensuring versatility in diverse applications

Innovative natural convection cooling method optimises operational efficiency

Environmentally conscious design with packaging made from recycled materials

Related links