Schneider Electric 480 V 4.8 W Servo Motor, 4000 rpm, 71.8 Nm Max Output Torque, 38 mm Shaft Diameter
- RS Stock No.:
- 653-886
- Mfr. Part No.:
- BMH1403P27F2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$8,682.68
(exc. GST)
$9,985.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,682.68 |
*price indicative
- RS Stock No.:
- 653-886
- Mfr. Part No.:
- BMH1403P27F2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 71.8Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 4000rpm | |
| Power Rating | 4.8W | |
| Stall Torque | 24Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 38mm | |
| Length | 267mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 71.8Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 4000rpm | ||
Power Rating 4.8W | ||
Stall Torque 24Nm | ||
Mount Type Flange | ||
Shaft Diameter 38mm | ||
Length 267mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers high performance and reliability, designed for applications requiring precision and efficiency. With a maximum mechanical speed of 4000 rpm and a continuous stall torque of 24 N.m, this motor ensures optimal performance in various three-phase environments at 400 V and 480 V. It is particularly compatible with the LXM32.D72N4 configuration, boasting a peak stall torque of 71.8 N.m. Its robust design features an IP65 standard protection level and the option for IP67, ensuring durability in demanding conditions. This servo motor is ideal for applications where precise control and lasting durability are paramount, promising a sustainable solution for the next generation of automation needs.
Maximum mechanical speed of 4000 rpm facilitates versatile application use
Continuous stall torque of 24 N.m ensures reliable performance under varying loads
Peak stall torque of 71.8 N.m provides extra power when necessary
Compatible with LXM32.D72N4 at both 400 V and 480 V for flexible integration
IP65 rating protects against dust and water, with IP67 option available for harsher environments
Feedback resolution of 32768 points/turn x 4096 turns ensures accuracy in motion control
Equipped with a holding brake for enhanced safety during operation
Mounting support designed to international standards facilitates easy installation
Natural convection cooling promotes efficient thermal management
Lightweight design with a net weight of 18.5 kg supports easy handling and installation
Related links
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 6.1 W Servo Motor 130.7 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 6.4 W Servo Motor 130.7 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter

