Schneider Electric 480 V 6.1 W Servo Motor, 4000 rpm, 130.7 Nm Max Output Torque, 38 mm Shaft Diameter

N

Subtotal (1 unit)*

$11,398.29

(exc. GST)

$13,108.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,398.29

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-112
Mfr. Part No.:
BMH1902P21A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

130.7Nm

Product Type

Servo Motor

Supply Voltage

480 V

Sub Type

Servo Motor BMH

Output Speed

4000rpm

Power Rating

6.1W

Stall Torque

48Nm

Shaft Diameter

38mm

Mount Type

Flange

Length

25mm

Width

4 mm

Series

BMH

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for precision and durability, making it an ideal choice for high-performance applications. With a maximum mechanical speed of 4000 rpm and a robust continuous stall torque of up to 48 N·m, this motor ensures exceptional operational efficiency and reliability. The device's IP65/IP67 rating guarantees protection against dust and water ingress, making it suitable for diverse industrial environments. Its compatibility with the Lexium 32 range allows for seamless integration into existing systems, while features like smooth shaft ends and rotatable connectors enhance installation flexibility. The motor also boasts advanced feedback types for accurate position control and a compact design that adheres to international standards.

Maximum mechanical speed of 4000 rpm for rapid response

Continuous stall torque up to 48 N·m ensures robust performance

IP65/IP67 rating provides protection against moisture and dust

Compatible with Lexium 32 range for straightforward integration

Smooth shaft end facilitates efficient coupling to other components

Rotatable right-angled connectors simplify electrical connections

Advanced feedback resolution of 131072 points/turn for precise control

Heat resistance capabilities up to 135 °C for reliability in demanding conditions

Lightweight design at only 31 kg for easier handling and installation

Natural convection cooling system maintains optimal operating temperatures

Related links