Schneider Electric 480 V 6.4 W Servo Motor, 4000 rpm, 130.7 Nm Max Output Torque, 38 mm Shaft Diameter
- RS Stock No.:
- 653-889
- Mfr. Part No.:
- BMH1902P22F2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$13,299.07
(exc. GST)
$15,293.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,299.07 |
*price indicative
- RS Stock No.:
- 653-889
- Mfr. Part No.:
- BMH1902P22F2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 130.7Nm | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 4000rpm | |
| Power Rating | 6.4W | |
| Stall Torque | 48Nm | |
| Shaft Diameter | 38mm | |
| Mount Type | Flange | |
| Length | 310mm | |
| Width | 4 mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 130.7Nm | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BMH | ||
Output Speed 4000rpm | ||
Power Rating 6.4W | ||
Stall Torque 48Nm | ||
Shaft Diameter 38mm | ||
Mount Type Flange | ||
Length 310mm | ||
Width 4 mm | ||
Series BMH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver reliable and efficient performance in various applications. This compact servo motor combines a high torque rating of 48 Nm and a maximum mechanical speed of 4000 rpm, making it suitable for demanding tasks requiring precision and power. With an IP65/IP67 rating, it ensures protection against dust and water, ideal for harsh environments. Its versatile design includes a smooth shaft end and a robust holding brake for enhanced operational safety, allowing seamless integration into complex drive systems. The industry-standard flange and rotatable right-angled connectors further simplify installation and connectivity, ensuring it meets a variety of configuration needs. Intended for use in automation and control systems, this motor exemplifies exceptional engineering quality from a trusted manufacturer.
Delivers a peak stall torque of up to 130.7 N.m ensuring optimal performance
Equipped with a feedback type of multiturn SinCos Hiperface for precise motion control
Comes with a natural convection cooling type, enhancing operational reliability
Incorporates a holding brake with 80 N.m torque, enhancing safety during halting
Features a compact design with a net weight of just 32.5 kg, streamlining installation processes
Operates at a rated supply voltage of 480 V, fitting standard industrial applications
Designed for three-phase networks, providing consistency and stability in operation
Equipped with high-speed feedback resolution for improved accuracy in motion
Compliant with environmental standards, aligning with Schneider Electric's sustainability goals
Related links
- Schneider Electric 480 V 6.1 W Servo Motor 130.7 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38mm Shaft Diameter
- Siemens 400 → 480 V 6.4 kW Servo Motor 120 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24mm Shaft Diameter

