Schneider Electric 480 V 4.44 W Servo Motor, 4000 rpm, 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-958
- Mfr. Part No.:
- BMH1402P06A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$4,725.50
(exc. GST)
$5,434.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,725.50 |
*price indicative
- RS Stock No.:
- 654-958
- Mfr. Part No.:
- BMH1402P06A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 50.3Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 4000rpm | |
| Power Rating | 4.44W | |
| Stall Torque | 18.5Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 192mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | REACH, EAN, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 50.3Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 4000rpm | ||
Power Rating 4.44W | ||
Stall Torque 18.5Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 192mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals REACH, EAN, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers exceptional performance tailored for demanding applications. Designed for precision control, this motor delivers a maximum mechanical speed of 4000 rpm and a continuous stall torque of 18.5 N.m at both 400 V and 480 V, facilitating efficient operation in various environments. With its smooth shaft design and IP54 protection degree, this motor is built to withstand dust and moisture. The integrated feedback type provides reliable speed measurement, ensuring consistent performance, while the compact dimensions support ease of installation, making it ideal for automation and control tasks across multiple sectors.
Maximum mechanical speed of 4000 rpm enhances operational efficiency
Continuous stall torque rated at 18.5 N.m for robust performance
Smooth shaft design allows for seamless integration into existing systems
IP54 degree of protection ensures durability in challenging environments
Feedback type features single turn SinCos Hiperface for precise control
Compact motor flange size of 140 mm facilitates easy installation
Configured for three-phase networks, catering to various industrial needs
Multiple mounting holes with a circle diameter of 165 mm for versatile fitting
Natural convection cooling method optimises thermal management
Built with environmentally friendly materials, aligning with sustainability goals
Related links
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 400 V 2.5 kW Servo Motor 9.5 Nm Max Output Torque, 24mm Shaft Diameter

