Schneider Electric 480 V 4.44 W Servo Motor, 4000 rpm, 50.3 Nm Max Output Torque, 24 mm Shaft Diameter

N

Subtotal (1 unit)*

$7,193.49

(exc. GST)

$8,272.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,193.49

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
655-132
Mfr. Part No.:
BMH1402P32A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

50.3Nm

Product Type

Servo Motor

Sub Type

Servo Motor BMH

Supply Voltage

480 V

Output Speed

4000rpm

Power Rating

4.44W

Stall Torque

18.5Nm

Shaft Diameter

24mm

Mount Type

Flange

Length

192mm

Width

2 mm

Series

BMH

Standards/Approvals

REACH, RoHS, WEEE, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered to deliver exceptional performance in demanding applications. This three-phase motor is capable of achieving a maximum mechanical speed of 4000 rpm, making it ideal for precise motion control tasks. Its robust design ensures a continuous stall torque of 18.5 N.m, available in configurations for both 400 V and 480 V systems. With an IP65/IP67 degree of protection, this servo motor can operate reliably in challenging environments, offering protection against dust and water ingress. The motor's feedback type features multiturn SinCos Hiperface technology, providing accurate position tracking necessary for high-performance automation systems.

Maximum mechanical speed of 4000 rpm for rapid motion response

Continuous stall torque of 18.5 N.m ensuring sufficient power for demanding tasks

Compatible with LXM32.D72N4 systems at both 400 V and 480 V, enhancing versatility

IP65 standard and IP67 with an optional kit, protecting against dust and moisture

Multiturn SinCos Hiperface feedback type for precise position tracking

Keyed shaft design for secure connection and effective power transmission

Electrical connections via rotatable right-angled connectors, simplifying installation

Natural convection cooling type to maintain efficient performance under load

Lightweight design at 12 kg, facilitating easier installation and integration

Contractual warranty of 18 months, providing peace of mind for users

Related links