Schneider Electric 480 V 4.8 W Servo Motor, 4000 rpm, 71.8 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-963
- Mfr. Part No.:
- BMH1403P22F2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$9,244.65
(exc. GST)
$10,631.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,244.65 |
*price indicative
- RS Stock No.:
- 654-963
- Mfr. Part No.:
- BMH1403P22F2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 71.8Nm | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 4000rpm | |
| Power Rating | 4.8W | |
| Stall Torque | 24Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 267mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, REACH, EAN, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 71.8Nm | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BMH | ||
Output Speed 4000rpm | ||
Power Rating 4.8W | ||
Stall Torque 24Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 267mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals WEEE, REACH, EAN, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for efficiency and precision in demanding applications. Offering a maximum mechanical speed of 4000 rpm, this advanced motor ensures high performance with a continuous stall torque of 24 N.m. Built to operate seamlessly within three-phase systems at 400 or 480 V, it incorporates high-level protection with an IP65 standard and IP67 options. The smooth shaft configuration allows easy integration into various setups, while the high-resolution speed feedback system enhances operational accuracy. As a reliable component in the Lexium 32 range, this motor stands out with its longitudinally extended longevity, demonstrated by the companys commitment to sustainability and improved recyclability.
Peak stall torque of 71.8 N.m enhances application capability
Nominal output power of 4700 W provides strong operational support
Speed feedback resolution of 131072 points/turn x 4096 turns ensures precise control
Holding brake technology supports reliable stopping power
Compatible with Lexium 32, offering enhanced system flexibility
Natural convection cooling facilitates optimal thermal performance
Designed with a flexible electrical connection featuring rotatable right-angled connectors
Compact dimensions with a length of 267 mm facilitate installation in tight spaces
Constructed to endure high radial and axial forces suitable for various industrial environments
Manufactured from eco-friendly materials, promoting sustainability
Comprehensive warranty of 18 months reflects confidence in product quality
Related links
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter

