Schneider Electric 115/480 V 530 W Servo Motor, 9000 rpm, 2.5 Nm Max Output Torque, 9 mm Shaft Diameter

N

Subtotal (1 unit)*

$2,958.40

(exc. GST)

$3,402.16

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,958.40

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
655-074
Mfr. Part No.:
SH30552P11A2000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

2.5Nm

Product Type

Servo Motor

Sub Type

Servo Motors SH3

Supply Voltage

115/480 V

Output Speed

9000rpm

Power Rating

530W

Stall Torque

0.71Nm

Shaft Diameter

9mm

Mount Type

Flange

Length

154.4mm

Width

19 mm

Series

SH3

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor offers exceptional performance and reliability for a wide range of applications. Designed for the PacDrive 3 system, this three-phase motor achieves a maximum mechanical speed of 9000 rpm while maintaining high efficiency with a rated supply voltage range of 115...480 V. With a continuous stall torque of 0.71 N.m and a nominal output power of up to 670 W, this servo motor is well-suited for demanding tasks. Its compact design, robust construction, and IP54/IP65 degree of protection ensure durability in various environments, making it an ideal choice for automation and control systems requiring precision and durability.

Maximum mechanical speed of 9000 rpm to accommodate high-performance applications

Continuous stall torque of 0.71 N.m providing reliable operation under load

Nominal output power options ranging from 160 W to 670 W to match specific application needs

High-level protection with IP54/IP65 ratings, ensuring resilience against dirt and moisture

Lightweight design at 1.5 kg for easier installation and integration into systems

Equipped with an absolute single-turn SinCos Hiperface encoder for accurate feedback and control

Natural convection cooling type enhancing operational reliability and efficiency

Compliant with EU RoHS directives, ensuring environmental safety

Includes a rotatable right-angled connector for flexible electrical connections

Related links