Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

$3,362.63

(exc. GST)

$3,867.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,362.63

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
655-115
Mfr. Part No.:
BMH1002P01A1A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

18.4Nm

Product Type

Servo Motor

Supply Voltage

480 V

Sub Type

Servo Motor BMH

Output Speed

6000rpm

Power Rating

2.36W

Stall Torque

6.2Nm

Shaft Diameter

19mm

Mount Type

Flange

Length

160.6mm

Width

2 mm

Series

BMH

Standards/Approvals

REACH, EAN, WEEE, RoHS

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for high-performance automation, delivering robust efficiency and precision control. Designed specifically for applications requiring dynamic responsiveness, this motor features a maximum mechanical speed of 6000 rpm and continuous stall torque of 6.2 N.m, ensuring reliable power delivery under load. Its compatibility with the Lexium 32 range allows for seamless integration in multi-phase systems, making it particularly effective for sophisticated motion control solutions. With an IP54 protection rating, it is resilient to dust and moisture, ideal for various environments. This servo motor is poised to enhance productivity and performance in industrial applications.

Utilises a continuous stall torque of 6.2 N.m for dependable operation across both 400 V and 480 V applications

Achieves a maximum mechanical speed of 6000 rpm, supporting quick and efficient movement

Incorporates advanced speed feedback resolution of 131072 points/turn for precise control

Features a smooth shaft end design optimised for easy integration into existing setups

Designed with a natural convection cooling type to maintain optimal temperature during performance

Constructed with a robust motor flange size of 100 mm, ensuring stability and security during operation

The absence of a holding brake streamlines design for installations where braking is not critical

Constructed from PVC-free materials, reinforcing commitment to eco-friendly and sustainable practices

Related links