Schneider Electric 48 V, 24 V Servo Motor, 9 mm Shaft Diameter
- RS Stock No.:
- 655-167
- Mfr. Part No.:
- ILA2K572S2186
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$7,368.28
(exc. GST)
$8,473.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,368.28 |
*price indicative
- RS Stock No.:
- 655-167
- Mfr. Part No.:
- ILA2K572S2186
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Supply Voltage | 48 V, 24 V | |
| Sub Type | Servo Motor | |
| Shaft Diameter | 9mm | |
| Length | 365mm | |
| Width | 180 mm | |
| Series | Lexium ILA | |
| Standards/Approvals | WEEE, RoHS, EAN, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Supply Voltage 48 V, 24 V | ||
Sub Type Servo Motor | ||
Shaft Diameter 9mm | ||
Length 365mm | ||
Width 180 mm | ||
Series Lexium ILA | ||
Standards/Approvals WEEE, RoHS, EAN, REACH | ||
- COO (Country of Origin):
- ES
The Schneider Electric High performance servo motor designed for precision motion control in various industrial applications. With a power range suitable for both 24V and 48V operations, this unit is ideal for automation tasks that require reliability and efficiency. Its robust design and compliance with the latest environmental standards ensure not only superior performance but also sustainability. Equipped with an EAN code for easy identification, the lexium ila servomot enhances operational capabilities while supporting eco-friendly practices, making it a perfect choice for modern manufacturing environments.
Compact package dimensions of 10.4 cm height, 18.0 cm width, and 36.5 cm length
Lightweight design at just 2.0 kg facilitates easy installation and handling
Offers an 18-month contractual warranty, providing assurance of quality and durability
Manufactured using PVC-free materials, supporting a healthier environment
Packaging is made with recycled cardboard, contributing to sustainability initiatives
Non-use of single-use plastics in packaging promotes eco-consciousness
Conforms to EU RoHS directives, ensuring compliance with strict environmental regulations
End-of-life information emphasises responsible disposal in accordance with EU WEEE regulations
Related links
- Schneider Electric 24 V 0.61 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 24 V 5100 rpm 0.43 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 24 V 2600 rpm 0.72 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 24 V 2600 rpm 0.72 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9mm Shaft Diameter

