Schneider Electric 24/36 V Servo Motor, 4300 rpm, 0.72 Nm Max Output Torque, 9 mm Shaft Diameter

N

Subtotal (1 unit)*

$3,462.82

(exc. GST)

$3,982.24

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,462.82

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-505
Mfr. Part No.:
ILA1F572PB1A0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

0.72Nm

Sub Type

Servo Motor

Supply Voltage

24/36 V

Output Speed

4300rpm

Stall Torque

0.45Nm

Shaft Diameter

9mm

Mount Type

Flange

Length

163.8mm

Width

19 mm

Series

Lexium ILA

Standards/Approvals

REACH, EAN, WEEE, RoHS

COO (Country of Origin):
DE
The Schneider Electric Integrated drive ILA offers a sophisticated solution for motion control, combining high-performance AC synchronous servo motor technology with versatile connectivity via CANopen. Designed for applications requiring precise control, this integrated drive operates across a supply voltage range of 24 to 36 V and accommodates both medium speed rotation and torque demands. Its compact design and PCB connector simplify installation, making it an ideal choice for diverse industrial scenarios, enhancing efficiency and operational reliability.

Accommodates a nominal speed of 2600 rpm at 24 V and 4300 rpm at 36 V for optimized performance

Supplies a peak stall torque of 0.72 N.m ensuring robust load handling in critical applications

Features a single turn encoder for precise feedback, facilitating accurate positioning

Incorporates a natural convection cooling system, promoting operational efficiency and longevity

Offers a maximum current consumption of 7000 mA for extended operational capacities

Provides a protective rating of IP54, safeguarding against dust and moisture ingress

Supports a wide range of transmission rates from 50 to 1000 kbauds, enhancing communication versatility

Designed with a lifespan of up to 20,000 hours, reinforcing reliability in demanding environments

Related links