Schneider Electric 115/480 V 1900 W Servo Motor, 6000 rpm, 14 Nm Max Output Torque, 9 mm Shaft Diameter

N

Subtotal (1 unit)*

$7,057.20

(exc. GST)

$8,115.78

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,057.20

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
653-892
Mfr. Part No.:
BMI1002P27A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

14Nm

Sub Type

Servo Motor BMI

Supply Voltage

115/480 V

Output Speed

6000rpm

Power Rating

1900W

Stall Torque

6Nm

Mount Type

Flange

Shaft Diameter

9mm

Length

273mm

Width

186 mm

Series

BMI

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed for precision control in various applications. With its robust three-phase design, the motor provides exceptional performance, featuring a multiturn absolute feedback system that delivers 32,768 points per turn, ensuring high accuracy in positioning. Compatible with Lexium 32i control units, this motor is ideal for industrial settings requiring reliable operation without the need for a holding brake. Operating within a voltage range of 208 to 480 V, it offers a maximum mechanical speed of 6000 rpm and demonstrates excellent torque capabilities, making it suitable for demanding environments. Its IP65 rating ensures protection against dust and water ingress, promoting durability and longevity in various applications.

Three-phase design delivers enhanced control and efficiency

Multiturn absolute feedback system provides high-resolution positioning

Wide voltage range of 208 to 480 V accommodates diverse power supplies

Maximum mechanical speed of 6000 rpm enables rapid response and performance

Continuous stall torque of 6 N.m ensures reliable operation under load

IP65 rating offers superior protection against dust and moisture

Designed for compatibility with Lexium 32i control units

Natural convection cooling method promotes optimal thermal performance

Compact dimensions with a standard flange size support versatile mounting options

Integrated EMC filter minimises electromagnetic interference

Related links