Schneider Electric 115/480 V 1900 W Servo Motor, 6000 rpm, 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-222
- Mfr. Part No.:
- SH31002P11F2000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$5,427.73
(exc. GST)
$6,241.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,427.73 |
*price indicative
- RS Stock No.:
- 655-222
- Mfr. Part No.:
- SH31002P11F2000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 18.3Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 1900W | |
| Stall Torque | 5.8Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 234.5mm | |
| Width | 180 mm | |
| Series | SH3 | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 18.3Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 6000rpm | ||
Power Rating 1900W | ||
Stall Torque 5.8Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 234.5mm | ||
Width 180 mm | ||
Series SH3 | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision control and reliability in motion applications. Designed for seamless integration within the PacDrive 3 range, this robust three-phase servo motor excels with a maximum mechanical speed of 6000 rpm and rated supply voltage of 115...480 V. Offering continuous power output of 1900 W, coupled with a stall torque of 5.8 N.m, it ensures optimal performance for various industrial tasks. The inclusion of an absolute single turn SinCos Hiperface encoder enhances feedback accuracy, while its compact design with IP54/IP65 protection guarantees durability in demanding environments. This motor stands out as a versatile solution, delivering exceptional torque and speed management across diverse applications.
Optimised for PacDrive 3 compatibility, enhancing system integration
High maximum mechanical speed of 6000 rpm for dynamic applications
Continuous power output of 1900 W, ideal for sustained operations
Impressive stall torque of 5.8 N.m supports heavy-duty tasks
Integrated absolute single turn encoder for precise speed feedback with 128 periods
IP54/IP65 rated for superior protection against dust and moisture
Compact design with a length of 234.5 mm and weights only 6.3 kg
Features multiple mounting options for easy installation
Holds a robust warranty of 18 months, providing assurance and reliability
Related links
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.93 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.7 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 14 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.19 kW Servo Motor 11.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.9 kW Servo Motor 5.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.51 W Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter

