Schneider Electric 115/480 V 1900 W Servo Motor, 6000 rpm, 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-221
- Mfr. Part No.:
- SH31002P01A2100
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$4,831.57
(exc. GST)
$5,556.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,831.57 |
*price indicative
- RS Stock No.:
- 655-221
- Mfr. Part No.:
- SH31002P01A2100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 18.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 6000rpm | |
| Power Rating | 1900W | |
| Stall Torque | 5.8Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 204.5mm | |
| Width | 180 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 18.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 6000rpm | ||
Power Rating 1900W | ||
Stall Torque 5.8Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 204.5mm | ||
Width 180 mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver high performance and reliability in automation applications. This robust motor offers a maximum mechanical speed of 6000 RPM and operates within a voltage range of 115 to 480 V, making it versatile for various systems. With a continuous stall torque of 5.8 N.m and a peak stall torque of 18.3 N.m, it can handle demanding tasks with ease. Ideal for use in PacDrive 3 systems, this motor is perfect for precise control in motion-intensive environments while ensuring compliance with IP65 protection standards against dust and water ingress. Easy to integrate and built to last, it meets the rigorous demands of modern industrial applications, ensuring operational efficiency and reduced downtime.
Operates within a wide voltage range of 115 to 480 V for flexibility in installation
Maximum mechanical speed of 6000 RPM for high-speed applications
Continuous stall torque of 5.8 N.m for reliable performance in various environments
Peak stall torque of 18.3 N.m allows for handling of unexpectedly high loads
Smooth shaft design supports various mounting configurations
IP65 degree of protection ensures reliability against harsh conditions and contaminants
Encoder type features absolute single turn SinCos Hiperface for accurate feedback
Compatible with PacDrive 3 systems, enhancing operational synergy
Natural convection cooling type promotes efficiency and thermal stability
Constructed to meet international standards, ensuring quality and durability
Related links
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.93 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.7 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.19 kW Servo Motor 11.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 14 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 1.9 kW Servo Motor 5.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.51 W Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter

