Schneider Electric 480 V 0.67 W Servo Motor, 6000 rpm, 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-472
- Mfr. Part No.:
- BSH0552T02F2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$5,157.02
(exc. GST)
$5,930.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,157.02 |
*price indicative
- RS Stock No.:
- 654-472
- Mfr. Part No.:
- BSH0552T02F2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 2.26Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 0.67W | |
| Stall Torque | 0.9Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 181mm | |
| Width | 128 mm | |
| Series | BSH | |
| Standards/Approvals | REACH, EAN, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 2.26Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 6000rpm | ||
Power Rating 0.67W | ||
Stall Torque 0.9Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 181mm | ||
Width 128 mm | ||
Series BSH | ||
Standards/Approvals REACH, EAN, WEEE, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers exceptional performance for various industrial applications. Designed for high efficiency, it boasts a maximum mechanical speed of 9000 rpm and continuous stall torque of up to 0.9 N.m. Equipped with advanced multiturn SinCos Hiperface feedback technology, this servo motor ensures precise control and reliability in demanding environments. Featuring robust construction with an IP50 degree of protection, it can withstand challenging conditions while maintaining optimal functionality. Ideal for automation and robotics, this servo motor is engineered to enhance efficiency and control in your operations, making it an essential component for modern machinery solutions.
High maximum mechanical speed of 9000 rpm for optimal performance
Continuous stall torque of up to 0.9 N.m for reliable operation
Advanced multiturn SinCos Hiperface feedback for improved precision
IP50 protection rating ensures durability in a variety of environments
Robust design with a nominal speed of 6000 rpm for efficiency
Compatible with Lexium series, enhancing flexibility in system integration
Electrical connection features rotatable right-angled connectors for ease of use
Equipped with a holding brake to prevent unwanted movement
Engineered for natural convection cooling, maintaining operational efficiency
Net weight of 1.6 kg facilitates easier installation and handling
Related links
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.7 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 3.87 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 0.9 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 14 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.87 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 300 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter

