Schneider Electric 480 V 0.67 W Servo Motor, 6000 rpm, 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-609
- Mfr. Part No.:
- BSH0552T31A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,069.22
(exc. GST)
$3,529.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,069.22 |
*price indicative
- RS Stock No.:
- 654-609
- Mfr. Part No.:
- BSH0552T31A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.26Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 0.67W | |
| Stall Torque | 0.9Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 154.4mm | |
| Width | 128 mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.26Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 6000rpm | ||
Power Rating 0.67W | ||
Stall Torque 0.9Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 154.4mm | ||
Width 128 mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for high-performance applications, delivering exceptional efficiency and precision in motion control. Designed with a maximum mechanical speed of 9000 rpm, this motor is optimal for dynamic environments, ensuring reliable torque output of up to 0.9 N.m. Its IP65 rating signifies robust protection against dust and water, making it suitable for diverse industrial settings. With a compact and durable design, the motor supports various configurations, including single-phase and three-phase setups. Its advanced cooling technology and natural convection enhance stability during operation, ensuring longevity and consistent performance in demanding tasks.
Continuous stall torque of 0.8 N.m under high load conditions
Peak stall torque of 2.5 N.m ensuring superior responsiveness
Compatibility with Lexium drive series for enhanced flexibility
Rotatable right-angled connectors facilitate easy electrical integration
High feedback resolution of 131072 points per turn for precise control
Efficient natural convection cooling optimises thermal performance
Mounted on an international standard flange for universal fit
Lightweight design at 1.5 kg for easy installation and manoeuvrability
Shaft end is keyed, ensuring secure connectivity with various machinery
Constructed with EMC compliance to minimise electromagnetic interference
Related links
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.7 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 0.9 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 3.87 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 14 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.87 Nm Max Output Torque, 9mm Shaft Diameter

