Schneider Electric 115/480 V 1130 W Servo Motor, 8000 rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 655-215
- Mfr. Part No.:
- SH30702P01A2000
- Brand:
- Schneider Electric
N
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$3,119.20
(exc. GST)
$3,587.08
(inc. GST)
- RS Stock No.:
- 655-215
- Mfr. Part No.:
- SH30702P01A2000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.6Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1130W | |
| Stall Torque | 2.04Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 187mm | |
| Width | 19 mm | |
| Series | SH3 | |
| Standards/Approvals | REACH, WEEE, RoHS, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.6Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 8000rpm | ||
Power Rating 1130W | ||
Stall Torque 2.04Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 187mm | ||
Width 19 mm | ||
Series SH3 | ||
Standards/Approvals REACH, WEEE, RoHS, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for high-performance applications requiring precision control and reliability. Designed to seamlessly integrate with the PacDrive 3 range, this robust servo motor delivers exceptional torque and efficiency, operating at voltages from 115V to 480V. Its remarkable maximum mechanical speed of 8000 rpm combined with a continuous stall torque of 2.04 N.m ensures optimal performance across varied operational demands. The SH3 070 features advanced feedback capabilities through its absolute single turn SinCos Hiperface encoder, ensuring precise positioning and speed regulation. Built to withstand challenging environments, its IP54/IP65 ratings guarantee protection against dust and water ingress, making it an ideal solution for diverse industrial settings.
Delivers a continuous power of 1130 W for efficient operation
Maximum current handling capability of 11.8 A ensures robust performance
Shaft design features a smooth shaft diameter of 11 mm for enhanced compatibility
Rated for three-phase operation, ensuring consistent power supply in demanding settings
Encoder with 128 periods resolution allows for precise speed feedback, ensuring accuracy
Natural convection cooling type enhances reliability in various applications
Supports a maximum axial force of 80 N, increasing operational versatility
Universally compatible mounting support simplifies integration processes
Compliant with IEC standards for added assurance of quality and dependability
Constructed with a focus on sustainability, including recycled packaging materials
Related links
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.13 kW Servo Motor 2.04 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.13 kW Servo Motor 2.04 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter


