Schneider Electric 115/480 V 1190 W Servo Motor, 6000 rpm, 11.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-218
- Mfr. Part No.:
- SH31001P01A2000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,617.39
(exc. GST)
$4,160.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,617.39 |
*price indicative
- RS Stock No.:
- 655-218
- Mfr. Part No.:
- SH31001P01A2000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 11.3Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 1190W | |
| Stall Torque | 2.94Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 168.5mm | |
| Width | 22 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 11.3Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 6000rpm | ||
Power Rating 1190W | ||
Stall Torque 2.94Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 168.5mm | ||
Width 22 mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is a high-performance motor designed for a variety of applications requiring precision and reliability. With a maximum mechanical speed of 6000 rpm, this three-phase servo motor operates efficiently at a rated supply voltage ranging from 115 to 480 V. Its robust, smooth shaft enables seamless integration into machinery, while the IP54/IP65 rating ensures protection against dust and water ingress. Notably, this motor provides continuous stall torque of 2.94 N.m, making it an excellent choice for demanding industrial environments. The motor is compatible with the PacDrive 3 range and tailored for applications necessitating high durability and performance. It features a compact design with a length of 168.5 mm, making it suitable for space-constrained environments while maintaining powerful operation.
Maximum mechanical speed of 6000 rpm for rapid application performance
Rated supply voltage of 115 to 480 V, ensuring versatility in different settings
Continuous stall torque of 2.94 N.m providing reliability in demanding tasks
Smooth shaft design for easy integration and operation within various machinery
IP54/IP65 ingress protection ratings, safeguarding against moisture and dust
Visual feedback with an absolute single turn SinCos Hiperface encoder for enhanced precision
Compact dimensions facilitate installation in space-limited areas
Natural convection cooling allows for efficient thermal management
Warranty period of 18 months ensures long-term peace of mind for users
Related links
- Schneider Electric 115 → 480 V 1.19 kW Servo Motor 11.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.19 kW Servo Motor 2.91 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.33 kW Servo Motor 11.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.93 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.33 kW Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter

