Schneider Electric 115/480 V 1190 W Servo Motor, 6000 rpm, 11.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-219
- Mfr. Part No.:
- SH31001P02F2000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$5,125.09
(exc. GST)
$5,893.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,125.09 |
*price indicative
- RS Stock No.:
- 655-219
- Mfr. Part No.:
- SH31001P02F2000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 11.3Nm | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 6000rpm | |
| Power Rating | 1190W | |
| Stall Torque | 2.94Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 199.5mm | |
| Width | 4 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, WEEE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 11.3Nm | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 6000rpm | ||
Power Rating 1190W | ||
Stall Torque 2.94Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 199.5mm | ||
Width 4 mm | ||
Series SH3 | ||
Standards/Approvals EAN, WEEE, RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is expertly designed to provide precise motion control for a variety of automated applications. Offering exceptional performance, this three-phase servo motor operates seamlessly across a voltage range of 115 to 480 V, achieving a maximum mechanical speed of 6000 rpm. Built for robust operation, it delivers continuous stall torque of 2.94 N.m and an impressive peak stall torque of 9.6 N.m, tailored for demanding applications. With a lightweight design of just 4.8 kg and compact dimensions, it fits easily into diverse mounting setups, making it a versatile choice for modern motion control systems.
Delivers a continuous power output of 1190 W suitable for various industrial applications
Implements advanced feedback through an absolute multiturn SinCos Hiperface encoder
Offers a maximum stall current of 3.5 A for reliable performance
Features IP54/IP65 ratings, ensuring protection against dust and water for enhanced durability
Includes a holding brake with a torque capacity of 9 N.m promoting safety and reliability
Designed with a smooth shaft diameter of 19 mm for easy coupling and flexibility
Natural convection cooling facilitates optimal thermal performance without additional cooling systems
Complies with environmental regulations such as EU RoHS and REACh for safe operation
Related links
- Schneider Electric 115 → 480 V 1.19 kW Servo Motor 11.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.19 kW Servo Motor 2.91 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.33 kW Servo Motor 11.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.93 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.33 kW Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter

