Siemens 400/480 V 4.5 kW Servo Motor, 1500 rpm, 90 Nm Max Output Torque, 38 mm Shaft Diameter

Subtotal (1 unit)*

$6,000.27

(exc. GST)

$6,900.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,000.27

*price indicative

RS Stock No.:
274-2673
Mfr. Part No.:
1FK2210-3AB00-0SA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

90Nm

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

400/480 V

Output Speed

1500rpm

Power Rating

4.5kW

Stall Torque

28.5Nm

Shaft Diameter

38mm

Mount Type

Flange

Length

198mm

Shaft Length

80mm

Width

192 mm

Current Rating

8.3 A

Series

1FK2

Rotor Inertia

88.8kg.cm²

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Simotics CT Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.

Compact motor type

Related links