Ruland Shaft Collar, Two Piece, Clamp, OD 45 mm OD, W 15 mm, Steel
- RS Stock No.:
- 615-847
- Mfr. Part No.:
- MSP-24-F
- Brand:
- Ruland
Subtotal (1 unit)*
$40.91
(exc. GST)
$47.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.91 |
*price indicative
- RS Stock No.:
- 615-847
- Mfr. Part No.:
- MSP-24-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Size | 24 mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 45 mm | |
| Fastening | Clamp | |
| Width | 15 mm | |
| Finish | Black Oxide | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Series | MSP | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Size 24 mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 45 mm | ||
Fastening Clamp | ||
Width 15 mm | ||
Finish Black Oxide | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Series MSP | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Optimised for enhanced torque transmission
Exemplifies superior construction for longevity
Facilitates smooth operation in intricate assemblies
Minimises maintenance requirements reducing downtime
Related links
- Ruland Shaft Collar Clamp W 15 mm, Steel
- Ruland Shaft Collar Clamp W 15 mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15 mm, Steel
- Ruland Shaft Collar Clamp W 15 mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 15 mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15 mm, Carbon Steel
- Ruland Shaft Collar Clamp W 11 mm, Steel
- Ruland Shaft Collar Clamp Screw W 15 mm, 303 Stainless Steel
