Manorga RAL 7035 Light Grey Sheet Steel Storage Rack System Shelving System
- RS Stock No.:
- 336-415
- Mfr. Part No.:
- ZAGRIIND2010505S1
- Brand:
- Manorga
Subtotal (1 unit)*
$595.86
(exc. GST)
$685.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $595.86 |
*price indicative
- RS Stock No.:
- 336-415
- Mfr. Part No.:
- ZAGRIIND2010505S1
- Brand:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| System | Storage Rack System | |
| Type | Shelf | |
| Material | Sheet Steel | |
| Colour | RAL 7035 Light Grey | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
System Storage Rack System | ||
Type Shelf | ||
Material Sheet Steel | ||
Colour RAL 7035 Light Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga Flip is a versatile and robust tubular shelving system with a fully painted finish for a sleek look. It features fast, tool-free assembly and supports up to 1500 kg per bay, with heights up to 3 meters. Available with hardboard or steel sheet shelves, it comes in kits of 2000 mm height and various lengths with 5 or 7 levels.
One piece welded tubular shelf
Quick and easy to assemble
Quick and easy to assemble
Related links
- Manorga RAL 7035 Light Grey Sheet Steel Storage Rack System Shelving System
- Manorga RAL 7035 Light Grey Sheet Steel Storage Rack System Shelving System x 1000mm
- Manorga RAL 7035 Light Grey 5 Shelf Sheet Steel Quickshelf Starter Bay 300mm, 71kg Load
- Manorga RAL 7035 Light Grey 5 Shelf Sheet Steel Quickshelf Extension Bay 300mm, 71kg Load
- Manorga RAL 7035 Light Grey 5 Shelf Sheet Steel Quickshelf Starter Bay 800mm, 139kg Load
- Manorga RAL 7035 Light Grey 5 Shelf Sheet Steel Quickshelf Starter Bay 600mm, 124kg Load
- Manorga RAL 7035 Light Grey 5 Shelf Sheet Steel Quickshelf Starter Bay 1200mm, 200kg Load
- Manorga RAL 7035 Light Grey 5 Shelf Sheet Steel Quickshelf Starter Bay 300mm, 122kg Load
