- RS Stock No.:
- 150-1734
- Mfr. Part No.:
- SHIELDBTS500151TADTOBO1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 150-1734
- Mfr. Part No.:
- SHIELDBTS500151TADTOBO1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The 12V Protected switch shield for Arduino comes with BTS50015-1TAD (RDS(ON) 1.5mΩ), an ultra-low ohmic smart high-side power switch from the Power PROFET™ family. Designed for relay and fuse replacement in power distribution and junction boxes, Power PROFET™ can drive resistive, capacitive and inductive loads (e.g. heating resistors, filter capacitors, motor, valves and pumps).
Stand alone and microcontroller mode.
Easy to use plug and play.
Fully configurable for different kind of loads.
Enables quick evaluation of Power PROFET™ for switching loads (BTS50015-1TAD: I NOM = 33 A).
Fast prototyping for switching applications.
Relay and fuse replacement in power distribution and junction boxes.
Drive resistive, inductive and capacitive loads such as heating resistors, filter capacitors, motor, valves and pumps.
Easy to use plug and play.
Fully configurable for different kind of loads.
Enables quick evaluation of Power PROFET™ for switching loads (BTS50015-1TAD: I NOM = 33 A).
Fast prototyping for switching applications.
Relay and fuse replacement in power distribution and junction boxes.
Drive resistive, inductive and capacitive loads such as heating resistors, filter capacitors, motor, valves and pumps.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Product Name | 12V Protected Switch Shield |
Kit Classification | Evaluation Board |
Processor Part Number | SHIELDBTS500151TADTOBO1 |
For Use With | Arduino |