DNC 3445 Navy, Orange Modacrylic, Cotton Work Shirt S

Subtotal (1 unit)*

$162.06

(exc. GST)

$186.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.06

*price indicative

RS Stock No.:
238-2793
Mfr. Part No.:
3445 Orange/Navy S
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Work Shirt

Size

S

Gender

Unisex

Colour

Navy, Orange

Material

Modacrylic, Cotton

Series

3445

Number of Outer Pockets

2

Standards/Approvals

AS/NZS1906.4:2010, ISO 11612:2015, NENS09:2014, OEKO TEX STANDARD 100, PPE1 ATPV:4+ cal/cm², NFPA2112, AS/NZS 4602.1:2011, BS5958.2-1991, EN 1149-3, AS/NZS4399:1996, ISO 14116:2015

COO (Country of Origin):
CN

COMFORT UNIFORMS PTY LTD


DNC

The DNC FlameArc HRC1 2T L/W D/N shirt is 180gsm supa soft & cool. It is made up of 61% modacrylic, 30% cotton, 5% para-aramid, 3% lyocell and 1% anti-static. It has 2 tone front & back, open front with FR nylon press studs & concealed snap closure. Gusset sleeves, under arm & upper back FR mesh venting. It is environment friendly and safe to wear against skin.

It is available in orange-navy colour

Size S

Flame resistant

Carbon grid anti static

HiVis day/night

Ultraviolet resistant

Cool breeze airflow vents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy