DNC 3445 Navy, Yellow Cotton, Modacrylic Work Shirt 6XL
- RS Stock No.:
- 238-2800
- Mfr. Part No.:
- 3445 Yellow/Navy 6XL
- Brand:
- DNC
Subtotal (1 unit)*
$219.26
(exc. GST)
$252.15
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.26 |
*price indicative
- RS Stock No.:
- 238-2800
- Mfr. Part No.:
- 3445 Yellow/Navy 6XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 6XL | |
| Product Type | Work Shirt | |
| Gender | Unisex | |
| Colour | Navy, Yellow | |
| Material | Cotton, Modacrylic | |
| Series | 3445 | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | ISO 14116:2015, EN 1149-3, OEKO TEX STANDARD 100, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, NFPA2112, NENS09:2014, ISO 11612:2015, BS5958.2-1991, PPE1 ATPV:4+ cal/cm², AS/NZS4399:1996 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 6XL | ||
Product Type Work Shirt | ||
Gender Unisex | ||
Colour Navy, Yellow | ||
Material Cotton, Modacrylic | ||
Series 3445 | ||
Number of Outer Pockets 2 | ||
Standards/Approvals ISO 14116:2015, EN 1149-3, OEKO TEX STANDARD 100, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, NFPA2112, NENS09:2014, ISO 11612:2015, BS5958.2-1991, PPE1 ATPV:4+ cal/cm², AS/NZS4399:1996 | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC FlameArc HRC1 2T L/W D/N shirt is 180gsm supa soft & cool. It is made up of 61% modacrylic, 30% cotton, 5% para-aramid, 3% lyocell and 1% anti-static. It has 2 tone front & back, open front with FR nylon press studs & concealed snap closure. Gusset sleeves, under arm & upper back FR mesh venting. It is environment friendly and safe to wear against skin.
It is available in yellow-navy colour
Size 6XL
Flame resistant
Carbon grid anti static
HiVis day/night
Ultraviolet resistant
Cool breeze airflow vents
Related links
- DNC 3445 Orange Cotton Work Shirt 6XL
- DNC 3455 Yellow Modacrylic Work Shirt 6XL
- DNC 3445 Navy Modacrylic Work Shirt S
- DNC 3445 Navy Modacrylic Work Shirt XL
- DNC 3445 Yellow Modacrylic Work Shirt 5XL
- DNC 3445 Yellow Modacrylic Work Shirt M
- DNC 3445 Yellow Modacrylic Work Shirt 3XL
- DNC 3445 Yellow Modacrylic Work Shirt XS
