DNC 3455 Yellow, Navy Modacrylic, Cotton Work Shirt 5XL

Subtotal (1 unit)*

$226.58

(exc. GST)

$260.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.58

*price indicative

RS Stock No.:
238-2822
Mfr. Part No.:
3455 Yellow/Navy 5XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

5XL

Product Type

Work Shirt

Gender

Unisex

Colour

Yellow, Navy

Material

Modacrylic, Cotton

Series

3455

Number of Outer Pockets

2

Standards/Approvals

AS/NZS1906.4:2010, NENS09:2014, BS5958.2-1991, AS/NZS 4602.1:2011, ISO 14116:2015, AS/NZS4399:1996, OEKO TEX STANDARD 100, ISO 11612:2015, EN 1149-3, PPE1 ATPV:8+ cal/cm², NFPA2112

COO (Country of Origin):
CN

COMFORT UNIFORMS PTY LTD


DNC

The DNC FlameArc HRC2 2T M/W D/N shirt is 230gsm ripstop weave. It is made up of 61% modacrylic, 30% cotton, 5% para-aramid, 3% tencel, 1% anti-static. It is environment friendly and safe to wear against skin.

It is available in yellow-navy colour

Size 5XL

Flame resistant

Carbon grid anti static

HiVis day/night

Ultraviolet resistant

Cool breeze airflow vents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy