DNC 3457 Orange, Navy Cotton, Modacrylic Work Shirt 10 cm

Subtotal (1 unit)*

$226.58

(exc. GST)

$260.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.58

*price indicative

RS Stock No.:
238-2829
Mfr. Part No.:
3457 Orange/Navy 10
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

10 cm

Product Type

Work Shirt

Gender

Women

Colour

Orange, Navy

Material

Cotton, Modacrylic

Series

3457

Number of Outer Pockets

2

Standards/Approvals

ISO 11612:2015, BS5958.2-1991, EN 1149-3, NFPA2112, PPE1 ATPV:8+ cal/cm², NENS09:2014, AS/NZS 4602.1:2011, ISO 14116:2015, AS/NZS4399:1996, AS/NZS1906.4:2010, OEKO TEX STANDARD 100

COO (Country of Origin):
CN

COMFORT UNIFORMS PTY LTD


DNC

The DNC ladies FlameArc HRC2 2T shirt is 230gsm ripstop weave. It is made up of 61% modacrylic, 30% cotton, 5% para-aramid, 3% tencel, 1% anti-static. It is environment friendly and safe to wear against skin.

It is available in orange-navy colour

Size 10

Flame resistant

Carbon grid anti static

HiVis day/night

Ultraviolet resistant

Cool breeze airflow vents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy