Dickies Portland Red 100% Polyester Work Shirt, UK S, EU S
- RS Stock No.:
- 254-9906
- Mfr. Part No.:
- DK0A4XTAKHK1S
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-9906
- Mfr. Part No.:
- DK0A4XTAKHK1S
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size UK | S | |
| Gender | Men | |
| Colour | Red | |
| Size EUR | S | |
| Fitting | Standard | |
| Material | 100% Polyester | |
| Series | Portland | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size UK S | ||
Gender Men | ||
Colour Red | ||
Size EUR S | ||
Fitting Standard | ||
Material 100% Polyester | ||
Series Portland | ||
RoHS Status: Not Applicable
The Dickies provides a Portland shirt having a polar fleece for comfort padded for warmth with press down pearlised studs having a lining.
Made up of polyester polar fleece
Size is S
Color is khaki
Size is S
Color is khaki
