DNC TDJH 3786 Yellow, Navy Hi Vis Fabric Shirt 8
- RS Stock No.:
- 286-2058
- Mfr. Part No.:
- TDJH-3786-Yellow/Navy-8
- Brand:
- DNC
Subtotal (1 unit)*
$185.09
(exc. GST)
$212.85
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.09 |
*price indicative
- RS Stock No.:
- 286-2058
- Mfr. Part No.:
- TDJH-3786-Yellow/Navy-8
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Shirt | |
| Size | 8 | |
| Gender | Women | |
| Colour | Yellow, Navy | |
| Material | Hi Vis Fabric | |
| Sleeve Type | Long | |
| Series | TDJH 3786 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Shirt | ||
Size 8 | ||
Gender Women | ||
Colour Yellow, Navy | ||
Material Hi Vis Fabric | ||
Sleeve Type Long | ||
Series TDJH 3786 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC TDJH 3786 Yellow, Navy Hi Vis Fabric Shirt 24
- DNC TDJH 3786 Yellow, Navy Hi Vis Fabric Shirt 6
- DNC TDJH 3786 Yellow, Navy Hi Vis Fabric Shirt 18
- DNC TDJH 3786 Yellow, Navy Hi Vis Fabric Shirt 22
- DNC TDJH 3786 Yellow, Navy Hi Vis Fabric Shirt 14
- DNC TDJH 3786 Yellow, Navy Hi Vis Fabric Shirt 12
- DNC TDJH 3786 Navy, Yellow Hi Vis Fabric Shirt 16
- DNC TDJH 3786 Navy, Yellow Hi Vis Fabric Shirt 10
