Stencil TDJH 2034L Blue Cotton Shirt M
- RS Stock No.:
- 286-2082
- Mfr. Part No.:
- TDJH-2034L-SLATE BLUE-M
- Brand:
- Stencil
Subtotal (1 unit)*
$308.40
(exc. GST)
$354.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.40 |
*price indicative
- RS Stock No.:
- 286-2082
- Mfr. Part No.:
- TDJH-2034L-SLATE BLUE-M
- Brand:
- Stencil
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stencil | |
| Product Type | Shirt | |
| Size | M | |
| Gender | Men | |
| Colour | Blue | |
| Material | Cotton | |
| Sleeve Type | Long | |
| Series | TDJH 2034L | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stencil | ||
Product Type Shirt | ||
Size M | ||
Gender Men | ||
Colour Blue | ||
Material Cotton | ||
Sleeve Type Long | ||
Series TDJH 2034L | ||
Number of Outer Pockets 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Stencil TDJH 2034L Blue Cotton Shirt 5XL
- Stencil TDJH 2034L Blue Cotton Shirt S
- Stencil TDJH 2034L Blue Cotton Shirt 2XL
- Stencil TDJH 2034L Blue Cotton Shirt L
- Stencil TDJH 2034L Blue Cotton Shirt XL
- Stencil TDJH 2034L Blue Cotton Shirt 3XL
- Stencil TDJH 2034S Blue Cotton Shirt M
- Stencil TDJH 2034L White Cotton Shirt M
