Stencil TDJH 2034S White 55% Cotton, 45% Polyester Shirt 2XL
- RS Stock No.:
- 286-2129
- Mfr. Part No.:
- TDJH-2034S-WHITE-2XL
- Brand:
- Stencil
Subtotal (1 unit)*
$305.84
(exc. GST)
$351.72
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.84 |
*price indicative
- RS Stock No.:
- 286-2129
- Mfr. Part No.:
- TDJH-2034S-WHITE-2XL
- Brand:
- Stencil
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stencil | |
| Size | 2XL | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | White | |
| Material | 55% Cotton, 45% Polyester | |
| Sleeve Type | Short | |
| Series | TDJH 2034S | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stencil | ||
Size 2XL | ||
Product Type Shirt | ||
Gender Men | ||
Colour White | ||
Material 55% Cotton, 45% Polyester | ||
Sleeve Type Short | ||
Series TDJH 2034S | ||
Number of Outer Pockets 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Stencil TDJH 2034S White 55% Cotton, 45% Polyester Shirt XL
- Stencil TDJH 2034S White 45% Polyester, 55% Cotton Shirt 5XL
- Stencil TDJH 2034S White 45% Polyester, 55% Cotton Shirt L
- Stencil TDJH 2034S White 45% Polyester, 55% Cotton Shirt 3XL
- Stencil TDJH 2034S Blue Cotton Shirt 2XL
- Stencil TDJH 2134S White 55% Cotton, 45% Polyester Shirt 14
- Stencil TDJH 2134S White 55% Cotton, 45% Polyester Shirt 24
- Stencil TDJH 2134S White 55% Cotton, 45% Polyester Shirt 16
