Stencil TDJH 2134L White Cotton, Polyester Shirt 18
- RS Stock No.:
- 286-2138
- Mfr. Part No.:
- TDJH-2134L-WHITE-18
- Brand:
- Stencil
Subtotal (1 unit)*
$308.40
(exc. GST)
$354.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.40 |
*price indicative
- RS Stock No.:
- 286-2138
- Mfr. Part No.:
- TDJH-2134L-WHITE-18
- Brand:
- Stencil
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stencil | |
| Size | 18 | |
| Product Type | Shirt | |
| Gender | Women | |
| Colour | White | |
| Material | Cotton, Polyester | |
| Sleeve Type | Long | |
| Series | TDJH 2134L | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stencil | ||
Size 18 | ||
Product Type Shirt | ||
Gender Women | ||
Colour White | ||
Material Cotton, Polyester | ||
Sleeve Type Long | ||
Series TDJH 2134L | ||
Number of Outer Pockets 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Stencil TDJH 2134L White 55% Cotton, 45% Polyester Shirt 16
- Stencil TDJH 2134L White 55% Cotton, 45% Polyester Shirt 14
- Stencil TDJH 2134L White 55% Cotton, 45% Polyester Shirt 8
- Stencil TDJH 2134L White 55% Cotton, 45% Polyester Shirt 24
- Stencil TDJH 2134L White 55% Cotton, 45% Polyester Shirt 20
- Stencil TDJH 2134L White 55% Cotton, 45% Polyester Shirt 12
- Stencil TDJH 2134L White 45% Polyester, 55% Cotton Shirt 26
- Stencil TDJH 2134L White 45% Polyester, 55% Cotton Shirt 22
