Biz Collection TDJH LB8200 Navy 50% Cotton, 50% Polyester Work Shirt 16
- RS Stock No.:
- 286-2510
- Mfr. Part No.:
- TDJH-LB8200-NAVY-16
- Brand:
- Biz Collection
Subtotal (1 unit)*
$295.10
(exc. GST)
$339.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.10 |
*price indicative
- RS Stock No.:
- 286-2510
- Mfr. Part No.:
- TDJH-LB8200-NAVY-16
- Brand:
- Biz Collection
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Biz Collection | |
| Product Type | Work Shirt | |
| Size | 16 | |
| Gender | Women | |
| Colour | Navy | |
| Material | 50% Cotton, 50% Polyester | |
| Sleeve Type | 3/4 | |
| Series | TDJH LB8200 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Biz Collection | ||
Product Type Work Shirt | ||
Size 16 | ||
Gender Women | ||
Colour Navy | ||
Material 50% Cotton, 50% Polyester | ||
Sleeve Type 3/4 | ||
Series TDJH LB8200 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Biz Collection TDJH LB8200 Navy 50% Cotton, 50% Polyester Work Shirt 8
- Biz Collection TDJH LB8200 Navy 50% Cotton, 50% Polyester Work Shirt 12
- Biz Collection TDJH LB8200 Navy 50% Cotton, 50% Polyester Work Shirt 14
- Biz Collection TDJH LB8200 Navy 50% Cotton, 50% Polyester Work Shirt 22
- Biz Collection TDJH LB8200 Navy 50% Polyester, 50% Cotton Work Shirt 20
- Biz Collection TDJH LB8200 Navy 50% Polyester, 50% Cotton Work Shirt 10
- Biz Collection TDJH LB8200 Navy 50% Polyester, 50% Cotton Work Shirt 24
- Biz Collection TDJH LB8200 Navy 50% Polyester, 50% Cotton Work Shirt 18
