Biz Collection TDJH SH817 Navy 50% Polyester, 50% Cotton Shirt M
- RS Stock No.:
- 286-3741
- Mfr. Part No.:
- TDJH-SH817-NAVY-M
- Brand:
- Biz Collection
Subtotal (1 unit)*
$313.06
(exc. GST)
$360.02
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.06 |
*price indicative
- RS Stock No.:
- 286-3741
- Mfr. Part No.:
- TDJH-SH817-NAVY-M
- Brand:
- Biz Collection
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Biz Collection | |
| Product Type | Shirt | |
| Size | M | |
| Gender | Men | |
| Colour | Navy | |
| Material | 50% Polyester, 50% Cotton | |
| Sleeve Type | Short | |
| Series | TDJH SH817 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Biz Collection | ||
Product Type Shirt | ||
Size M | ||
Gender Men | ||
Colour Navy | ||
Material 50% Polyester, 50% Cotton | ||
Sleeve Type Short | ||
Series TDJH SH817 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Biz Collection TDJH SH817 Navy 50% Polyester, 50% Cotton Shirt L
- Biz Collection TDJH SH817 Navy 50% Polyester, 50% Cotton Shirt XL
- Biz Collection TDJH SH817 Navy 50% Cotton, 50% Polyester Shirt 2XL
- Biz Collection TDJH SH817 Navy 50% Cotton, 50% Polyester Shirt 4XL
- Biz Collection TDJH SH817 Navy 50% Cotton, 50% Polyester Shirt 3XL
- Biz Collection TDJH SH817 Navy 50% Cotton, 50% Polyester Shirt S
- Biz Collection TDJH SH817 Navy 50% Cotton, 50% Polyester Shirt 5XL
- Biz Collection TDJH SH816 Navy 50% Cotton, 50% Polyester Shirt M
