DNC TDJH 3966 Navy, Yellow 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Shirt S
- RS Stock No.:
- 286-3883
- Mfr. Part No.:
- TDJH-3966-YELLOW/NAVY-S
- Brand:
- DNC
Subtotal (1 unit)*
$205.64
(exc. GST)
$236.49
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.64 |
*price indicative
- RS Stock No.:
- 286-3883
- Mfr. Part No.:
- TDJH-3966-YELLOW/NAVY-S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Shirt | |
| Size | S | |
| Gender | Unisex | |
| Colour | Navy, Yellow | |
| Material | 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents | |
| Sleeve Type | Long | |
| Series | TDJH 3966 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Shirt | ||
Size S | ||
Gender Unisex | ||
Colour Navy, Yellow | ||
Material 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents | ||
Sleeve Type Long | ||
Series TDJH 3966 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC TDJH 3966 Navy, Yellow 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Work Shirt 6XL
- DNC TDJH 3966 Navy, Yellow 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Work Shirt 5XL
- DNC TDJH 3966 Navy, Yellow 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Work Shirt 4XL
- DNC TDJH 3966 Navy, Yellow 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Work Shirt XL
- DNC TDJH 3966 Navy, Yellow 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Work Shirt 3XL
- DNC TDJH 3966 Yellow, Navy 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Shirt XS
- DNC TDJH 3966 Yellow, Navy 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Work Shirt 8XL
- DNC TDJH 3966 Yellow, Navy 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Work Shirt M
