SMC Shock Absorber, RBLC1006, 43.8mm Body Length, M10 x 1mm Thread Size
- RS Stock No.:
- 456-918
- Mfr. Part No.:
- RBLC1006
- Brand:
- SMC
Subtotal (1 unit)*
$181.90
(exc. GST)
$209.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.90 |
*price indicative
- RS Stock No.:
- 456-918
- Mfr. Part No.:
- RBLC1006
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Size | M10 x 1mm | |
| Body Length | 43.8mm | |
| Overall Length | 57.5mm | |
| Connection Type | M10 x 1 | |
| Shock Absorber Type | Shock Absorber | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Size M10 x 1mm | ||
Body Length 43.8mm | ||
Overall Length 57.5mm | ||
Connection Type M10 x 1 | ||
Shock Absorber Type Shock Absorber | ||
- COO (Country of Origin):
- JP
The SMC Shock Absorber is designed to absorb shocks and reduce impact in mechanical systems. It is available in two types: basic and with a cap, offering versatility based on application needs. The shock absorber is compatible with a variety of thread O.D. sizes, including M6, M8, M10, M14, M20, and M27. An optional stopper nut is also available for additional installation flexibility.
Coolent resistant
Related links
- SMC Shock Absorber 10mm Body Length, M10 x 1mm Thread Size
- SMC Shock Absorber 45.3mm Body Length, M10 x 1mm Thread Size
- SMC Shock Absorber 39mm Body Length, M10 x 1mm Thread Size
- SMC Shock Absorber 43.8mm Body Length, M10 x 1.0mm Thread Size
- ACE Pneumatic Shock Absorber Stop Collar M10 x 1mm Thread Size
- SMC Shock Absorber 8mm Body Length, M8 x 1mm Thread Size
- SMC Shock Absorber 8mm Body Length, M8 x 1mm Thread Size
- SMC Shock Absorber 40.8mm Body Length, M8 x 1mm Thread Size
