Biz Collection Detroit Navy Cotton Blend Work Shorts, 51 cm
- RS Stock No.:
- 286-2538
- Mfr. Part No.:
- BS10112S-NAVY-102S
- Brand:
- Biz Collection
Subtotal (1 unit)*
$281.47
(exc. GST)
$323.69
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.47 |
*price indicative
- RS Stock No.:
- 286-2538
- Mfr. Part No.:
- BS10112S-NAVY-102S
- Brand:
- Biz Collection
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Biz Collection | |
| Size | 102S | |
| Waist Size | 51 cm | |
| Product Type | Work Shorts | |
| Colour | Navy | |
| Gender | Men | |
| Elasticated Waist | No | |
| Number of Pockets | 4 | |
| Material | Cotton Blend | |
| Series | Detroit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Biz Collection | ||
Size 102S | ||
Waist Size 51 cm | ||
Product Type Work Shorts | ||
Colour Navy | ||
Gender Men | ||
Elasticated Waist No | ||
Number of Pockets 4 | ||
Material Cotton Blend | ||
Series Detroit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 51 cm
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 46 cm
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 58.5 cm
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 63.5 cm
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 137 cm
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 53.5 cm
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 48.5 cm
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 66 cm
