Biz Collection Detroit Navy Cotton Blend Work Shorts, 6
- RS Stock No.:
- 286-2547
- Mfr. Part No.:
- BS10322-NAVY-6
- Brand:
- Biz Collection
Subtotal (1 unit)*
$281.47
(exc. GST)
$323.69
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.47 |
*price indicative
- RS Stock No.:
- 286-2547
- Mfr. Part No.:
- BS10322-NAVY-6
- Brand:
- Biz Collection
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Biz Collection | |
| Product Type | Work Shorts | |
| Size | 6 | |
| Waist Size | 6 | |
| Colour | Navy | |
| Gender | Women | |
| Elasticated Waist | No | |
| Number of Pockets | 2 | |
| Material | Cotton Blend | |
| Series | Detroit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Biz Collection | ||
Product Type Work Shorts | ||
Size 6 | ||
Waist Size 6 | ||
Colour Navy | ||
Gender Women | ||
Elasticated Waist No | ||
Number of Pockets 2 | ||
Material Cotton Blend | ||
Series Detroit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 4
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 8
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 12
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 20
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 22
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 14
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 26
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 24
