Rexel M510 2104575 23 L Micro Paper Shredder
- RS Stock No.:
- 853-759
- Mfr. Part No.:
- 2104575
- Brand:
- Rexel
N
Subtotal (1 unit)*
$1,000.15
(exc. GST)
$1,150.17
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,000.15 |
*price indicative
- RS Stock No.:
- 853-759
- Mfr. Part No.:
- 2104575
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Micro | |
| Sheet Capacity | 11 | |
| Throat Width | 223mm | |
| Reverse Function | Yes | |
| Bin Capacity | 23L | |
| Also Shreds | Paper Clip, Staples | |
| Cut Size | 2 x 15 mm | |
| Depth | 279mm | |
| Height | 465mm | |
| Width | 370mm | |
| Series | M510 | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Micro | ||
Sheet Capacity 11 | ||
Throat Width 223mm | ||
Reverse Function Yes | ||
Bin Capacity 23L | ||
Also Shreds Paper Clip, Staples | ||
Cut Size 2 x 15 mm | ||
Depth 279mm | ||
Height 465mm | ||
Width 370mm | ||
Series M510 | ||
- COO (Country of Origin):
- CN
The Kensington micro cut paper shredder offers robust performance designed to securely shred confidential documents. It achieves ultimate security by converting your sensitive paperwork into tiny particles, ensuring your information remains protected.
Shreds up to 10 sheets of 80gsm paper at once
Micro cut technology produces particles measuring 2x15mm
Easily handles staples and paperclips
Equipped with a 23 litre bin that holds up to 250 A4 sheets
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











