Motrona GT Series Signal Conditioner, Pulse Input, 10 → 30V dc Supply
- RS Stock No.:
- 309-377
- Mfr. Part No.:
- GT228/ET
- Brand:
- Motrona
Subtotal (1 unit)*
$1,922.17
(exc. VAT)
$2,210.50
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,922.17 |
*price indicative
- RS Stock No.:
- 309-377
- Mfr. Part No.:
- GT228/ET
- Brand:
- Motrona
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motrona | |
| Module Type | Analogue Splitter | |
| Input Signal Type | Pulse | |
| Input Range | 10 → 30V dc | |
| Output Range | 24V dc | |
| Supply Voltage | 10 → 30V dc | |
| Series | GT | |
| Select all | ||
|---|---|---|
Brand Motrona | ||
Module Type Analogue Splitter | ||
Input Signal Type Pulse | ||
Input Range 10 → 30V dc | ||
Output Range 24V dc | ||
Supply Voltage 10 → 30V dc | ||
Series GT | ||
- COO (Country of Origin):
- DE
The Motrona Extension modules for pulse splitters are available with and without potential separation. These modules provide eight potential-separated outputs.
Supply voltage via bus connector
Encoder input via bus connector
Encoder input via bus connector
Related links
- Motrona GT Series Signal Conditioner 10 → 30V dc Supply
- Motrona GV Series Signal Conditioner 10 → 30V dc Supply
- Motrona ET Series Module Analogue Output, 10 → 30V dc Supply
- Motrona EV Series Module Analogue Output, 10 → 30V dc Supply
- BALLUFF BAE Series Signal Conditioner 10 → 30V dc Supply
- Motrona FM Series Analogue Frequency Converter Digital 9 → 30V dc Supply
- Solartron Metrology Signal Conditioner Current 10 → 30V dc Supply
- RS PRO Signal Conditioner Voltage Input Voltage Output, 10 → 30V dc Supply