RS PRO Relay, Current, Voltage Input, 12V Supply

N

Subtotal (1 unit)*

$1.62

(exc. GST)

$1.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.62

*price indicative

RS Stock No.:
325-332
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Module Type

Relay

Input Signal Type

Current, Voltage

Supply Voltage

12V

Standards Met

cURus E158859, IEC 61810-7, R50044268, TUV, UL

COO (Country of Origin):
CN

RS PRO Signal Relay, 12V dc, 2 Poles, 2A, 14.3 x 9.3 x 5mm


This RS PRO latching relay is designed for applications requiring reliable switching with minimal power consumption. It is ideal for use in audio visual equipment, medical monitoring devices, and telecommunication systems, offering high sensitivity and efficient performance.

Features and Benefits


SMT and DIP Terminals: Provides flexibility in mounting options for various applications
High Sensitivity: Ensures reliable operation with a minimum coil power of 0.1W
Conforms to FCC Part 68: Offers surge protection and dielectric strength of 1000VAC
Monostable and Bistable Relays: Allows for versatile switching configurations

Applications


Audio Visual Equipment
Flight Simulator
Measuring Instruments
Medical Monitoring Equipment
Office Equipment
Security Alarm Systems
Sensor Control
Telecommunication Equipment

Additional Information


Conforms to standards such as cURus E158859, IEC 61810-7, R50044268, TUV, and UL. Operating temperature range from -40°C to 70°C.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links