RS PRO Relay, Current, Voltage Input, 12V Supply
- RS Stock No.:
- 325-341
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$1.19
(exc. GST)
$1.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.19 |
*price indicative
- RS Stock No.:
- 325-341
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module Type | Relay | |
| Input Signal Type | Current, Voltage | |
| Supply Voltage | 12V | |
| Standards Met | cURus E158859, IEC 61810-7, R50044268, TUV, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module Type Relay | ||
Input Signal Type Current, Voltage | ||
Supply Voltage 12V | ||
Standards Met cURus E158859, IEC 61810-7, R50044268, TUV, UL | ||
- COO (Country of Origin):
- CN
RS PRO Signal Relay, 12V dc, 2 Poles, 3A, DIL Pitch Terminal, 20.5 x 10.2 x 12.5mm
This RS PRO Signal Relay is designed for high sensitivity applications, providing reliable performance in various electronic systems. It is fully sealed, ensuring durability and protection against environmental factors. Ideal for use in audio visual equipment and telecommunication systems, this relay offers dependable switching capabilities.
Features and Benefits
DIL Pitch Terminals: Ensures easy integration into circuit boards
High Sensitivity: Allows for efficient operation with minimal power
Conforms to FCC Part 68 1.5kV Surge and Dielectric 1000VAC: Provides compliance with key safety standards
High Reliability Bifurcated Contact: Enhances contact stability and longevity
High Sensitivity: Allows for efficient operation with minimal power
Conforms to FCC Part 68 1.5kV Surge and Dielectric 1000VAC: Provides compliance with key safety standards
High Reliability Bifurcated Contact: Enhances contact stability and longevity
Applications
Audio Visual Equipment
Flight Simulator
Measuring Instruments
Medical Monitoring Equipment
Office Equipment
Security Alarm Systems
Sensor Control
Telecommunication Equipment
Flight Simulator
Measuring Instruments
Medical Monitoring Equipment
Office Equipment
Security Alarm Systems
Sensor Control
Telecommunication Equipment
Additional Information
Conforms to standards such as cURus E158859, IEC 61810-7, R50044268, TUV, and UL, ensuring high quality and safety compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Relay Voltage Input, 12V Supply
- RS PRO Relay Voltage Input, 5V Supply
- RS PRO Relay Voltage Input, 24V Supply
- RS PRO Signal Conditioner Voltage Input Voltage Output, 24V ac/dc Supply
- RS PRO Signal Conditioner Voltage Input Voltage Output, 24 → 240V ac/dc Supply
- RS PRO Signal Conditioner Voltage Input Voltage Output, 10 → 30V dc Supply
- RS PRO Signal Conditioner Voltage Input Voltage Output, 16.8 → 30V Supply
- WAGO Signal Conditioner Voltage Input Relay Output, 24V dc Supply
