RS PRO Relay, Current, Voltage Input, 24V Supply

N

Subtotal (1 unit)*

$1.19

(exc. GST)

$1.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.19

*price indicative

RS Stock No.:
325-342
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Module Type

Relay

Input Signal Type

Current, Voltage

Supply Voltage

24V

Standards Met

cURus E158859, IEC 61810-7, R50044268, TUV, UL

COO (Country of Origin):
CN

RS PRO Signal Relay, 24V dc, 2 Poles, 3A, DIL Pitch Terminal, 20.5 x 10.2 x 12.5mm


This high sensitivity signal relay from RS PRO is designed for reliable performance in various electronic applications. It is fully sealed, ensuring protection against environmental factors, and is ideal for use in audio visual equipment, medical monitoring, and telecommunication systems.

Features and Benefits


DIL Pitch Terminals: Ensures easy integration into circuit boards
High Sensitivity: Provides efficient signal detection and switching
Conforms to FCC Part 68 1.5kV Surge and Dielectric 1000VAC: Offers robust protection against electrical surges
High Reliability Bifurcated Contact: Enhances contact stability and longevity

Applications


Audio Visual Equipment
Flight Simulator
Measuring Instruments
Medical Monitoring Equipment
Office Equipment
Security Alarm Systems
Sensor Control
Telecommunication Equipment

Additional Information


Conforms to standards such as cURus E158859, IEC 61810-7, R50044268, TUV, and UL. Operating temperature range from -40°C to 90°C.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links