Phoenix Contact 1291 Series Temperature Transducer, Voltage Input, Analogue Output, 24V Supply, ATEX, IECEx
- RS Stock No.:
- 483-949
- Mfr. Part No.:
- 1291955
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$918.48
(exc. GST)
$1,056.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $918.48 |
*price indicative
- RS Stock No.:
- 483-949
- Mfr. Part No.:
- 1291955
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Temperature Transducer | |
| Input Signal Type | Voltage | |
| Output Signal Type | Analogue | |
| Supply Voltage | 24V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | 1291 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Temperature Transducer | ||
Input Signal Type Voltage | ||
Output Signal Type Analogue | ||
Supply Voltage 24V | ||
Hazardous Area Certification ATEX, IECEx | ||
Series 1291 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact temperature measuring transducer is engineered for precise and reliable temperature measurements in hazardous environments. With its intrinsically safe design, it supports multiple sensor configurations, ensuring flexibility for a variety of applications. The device boasts a robust electrical isolation feature, offering three-way protection, making it essential for industrial applications requiring strict safety standards.
Supports multiple sensor types for versatile application
Compact design for easy installation in limited spaces
Three way isolation protects against electrical disturbances
High power efficiency reduces operational costs
Designed for compliance with strict safety standards
Fast settling time ensures rapid response to temperature changes
Compatible with a wide range of devices for seamless integration
Robust environmental protection rating ensures durability
Compact design for easy installation in limited spaces
Three way isolation protects against electrical disturbances
High power efficiency reduces operational costs
Designed for compliance with strict safety standards
Fast settling time ensures rapid response to temperature changes
Compatible with a wide range of devices for seamless integration
Robust environmental protection rating ensures durability
Related links
- Phoenix Contact 1290 Series Temperature Transducer Current Output ATEX, IECEx
- Phoenix Contact 1291 Series Solenoid Driver Digital Output IECEx
- Phoenix Contact 2905 Series Solenoid Driver Transistor Output ATEX, IECEx
- Weidmüller ACT20P Series Signal Converter Analogue Output ATEX, IECEx
- WAGO 857 Series Signal Conditioner Voltage Input Voltage Output ATEX, IECEx
- Weidmüller ACT20M Series Temperature Converter Current Output ATEX, IECEx
- Weidmüller ACT20M Series Signal Converter Current Output ATEX, IECEx
- WAGO Signal Conditioner Current 24V dc Supply IECEx
