Phoenix Contact 2905 Series Solenoid Driver, Voltage Input, Transistor Output, 24V Supply, ATEX, IECEx
- RS Stock No.:
- 518-332
- Mfr. Part No.:
- 2905669
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$486.52
(exc. GST)
$559.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $486.52 |
*price indicative
- RS Stock No.:
- 518-332
- Mfr. Part No.:
- 2905669
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Solenoid Driver | |
| Input Signal Type | Voltage | |
| Output Signal Type | Transistor | |
| Supply Voltage | 24V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | 2905 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Solenoid Driver | ||
Input Signal Type Voltage | ||
Output Signal Type Transistor | ||
Supply Voltage 24V | ||
Hazardous Area Certification ATEX, IECEx | ||
Series 2905 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ex i solenoid driver is designed for controlling Ex i solenoid valves in hazardous areas. It features a logic input, an off load voltage of 21.1 V, and a current limitation of 25.1 mA. Additionally, it provides line fault transparency and an error message output, while meeting safety requirements up to SIL 3 according to IEC 61508. The driver utilizes a secure screw connection for reliable installation in demanding environments.
Transparent for test pulses
Up to SIL 3 according to IEC/EN 61508
Power supply and error indication possible via DIN rail connector
Plug-in connection terminals and screw connection technology
Installation in zone 2 permitted
Up to SIL 3 according to IEC/EN 61508
Power supply and error indication possible via DIN rail connector
Plug-in connection terminals and screw connection technology
Installation in zone 2 permitted
Related links
- Phoenix Contact 1277 Series Solenoid Driver Transistor Output ATEX, IECEx
- Phoenix Contact 2924 Series Solenoid Driver 24V Supply, ATEX
- Phoenix Contact 2924 Series Solenoid Driver 24V Supply, ATEX
- Phoenix Contact MINI MCR Series Solenoid Driver Signal Input 24V dc Supply, ATEX
- Phoenix Contact 1290 Series Temperature Transducer Current Output ATEX, IECEx
- Phoenix Contact 1291 Series Temperature Transducer Analogue Output ATEX, IECEx
- WAGO 857 Series Signal Conditioner Voltage Input Voltage Output ATEX, IECEx
- Phoenix Contact 1157 Series Solenoid Driver Voltage Output IECEx
