Phoenix Contact 2924 Series Solenoid Driver, Transistor Output, 24V Supply, ATEX

Subtotal (1 unit)*

$500.12

(exc. GST)

$575.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$500.12

*price indicative

RS Stock No.:
497-976
Mfr. Part No.:
2924867
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Solenoid Driver

Output Signal Type

Transistor

Supply Voltage

24V

Hazardous Area Certification

ATEX

Series

2924

COO (Country of Origin):
DE
The Phoenix Contact Ex i solenoid driver is engineered for controlling Ex i solenoid valves in hazardous areas. It features a logic input, an off load voltage of 22.6 V, and a current limitation of 48 mA. With line fault transparency and error message output, it complies with SIL 3 in accordance with IEC 61508. The device is installed using a secure screw connection, ensuring robust performance in demanding environments.

Transparent for test pulses
Up to SIL 3 according to IEC/EN 61508
Power supply and error indication possible via DIN rail connector
Plug-in connection terminals and screw connection technology
Installation in zone 2 permitted

Related links